text.skipToContent text.skipToNavigation

Manufacturer Part #

206358-5

Shell Size 11 Straight Standard Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 206358-5 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Color: Black
Material: Thermoplastic
Pricing Section
Global Stock:
1,767
USA:
1,767
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$28.10
USD
Quantity
Unit Price
5
$5.62
20
$5.56
40
$5.53
125
$5.48
250+
$5.42
Product Variant Information section