text.skipToContent text.skipToNavigation

Manufacturer Part #

206512-5

Black Large Shell Size 23 Straight Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
TE Connectivity 206512-5 - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Backshell
Color: Black
Material: Thermoplastic
Features & Applications

The 206512-5 is a Black Large Shell Size 23 Straight Cable Clamp Kit.

The Cable clamps provide strain relief and can be used on all series receptacles and plugs. The clamping area can be adjusted by reversing the clamping insert.

Features:

  • Accessory Type = Cable Clamp
  • Shell Size = 23
  • Body Style = Straight
  • Thread Size = 1-3/8-18
  • Cable Diameter (Max.) (mm [in]) = 28.58 [1.125]
  • Cable Clamp Material = Thermoplastic
  • Cover = Without
  • Cable Clamp Color = Black
  • Cable Clamp Flammability Rating = UL94V-1
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
2,174
USA:
2,174
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$28.76
USD
Quantity
Unit Price
4
$7.19
15
$7.11
30
$7.07
100
$7.00
200+
$6.92
Product Variant Information section