text.skipToContent text.skipToNavigation

Manufacturer Part #

207055-1

23 Shell Size Backshell Extender CPC Accessories

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TE Connectivity 207055-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Hardware Type: Backshell
Color: Black
Material: Thermoplastic
Features & Applications

The 207055-1 is a 23 Shell Size  Backshell Extenders CPC Accessories.

Back-shell extender is used with a cable clamp in applications where added length and/or additional wire breakout are required. 

Features:

  • Accessory Type = Backshell Extenders
  • Shell Size = 23
  • Thread Size = 1-3/8-18 
  • Backshell Extender Material = Glass-filled Thermoplastic
  • Backshell Extender Color = Black
  • Cable Diameter (Max.) (mm [in]) = 30.48 [1.200]
  • Cable Clamp Color = Black

 

 

Pricing Section
Global Stock:
480
USA:
480
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.25
USD
Quantity
Unit Price
5
$5.05
20
$4.94
40
$4.89
125
$4.80
250+
$4.70
Product Variant Information section