text.skipToContent text.skipToNavigation

Manufacturer Part #

207473-1

HDP-20 Series 37/62 Position Thermoplastic 180°/90° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 207470-1 is a Part of HDP-20 Series with 37/62 Position Thermoplastic, 180°/90° Exit Angle Cable Clamp Kit.

Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Box and Lid
  • Shell Size = 4
  • Cable Exit Angle = Straight(180°)/90°
  • Cable Insulation Diameter (mm [in]) = 16.26 [0.640] 
  • Cable Clamp Material = Thermoplastic

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,496.00
USD
Quantity
Unit Price
100
$7.55
200+
$7.48
Product Variant Information section