text.skipToContent text.skipToNavigation

Manufacturer Part #

2103154-1

Size 1 Yellow Single Wire Seal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
TE Connectivity 2103154-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Yellow
Operating Temp Range: -40°C to +130°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,975.00
USD
Quantity
Unit Price
5,000+
$0.595
Product Variant Information section