text.skipToContent text.skipToNavigation

Manufacturer Part #

2118715-2

RF SHIELD 0.665" X 0.665" SMD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2118715-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Dimension: 16.90 x 16.90 x 2.00 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,995.00
USD
Quantity
Unit Price
100
$0.60
300
$0.585
500
$0.58
1,500
$0.565
2,500+
$0.555
Product Variant Information section