text.skipToContent text.skipToNavigation

Manufacturer Part #

2118716-2

Standard Shield Frame CRS-16.50 x 16.50 x 3.60 mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2118716-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Frame
Material: Aluminum
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9900
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,217.50
USD
Quantity
Unit Price
550
$0.345
1,100
$0.34
1,650
$0.335
2,750+
$0.325