text.skipToContent text.skipToNavigation

Manufacturer Part #

213737-1

Gold Wire (10AWG) Connector Socket, Power contact, Crimp 600 VAC 600 VDC,

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 213737-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 10
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -55°C to +130°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29,080.00
USD
Quantity
Unit Price
100+
$14.54
Product Variant Information section