text.skipToContent text.skipToNavigation

Manufacturer Part #

213850-1

CPC Series 1 -37 Position Straight Free Hanging Circular Plastic Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 213850-1 is a part of CPC Series 1, 37 Position Crimp Cable Straight free hanging connector. This connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts.

These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts (.062 [1.57] pin diameter) are capable of carrying a maximum of 13 amperes when crimped in wire.

Product Type Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 23
  • Shell Type = All Plastic
  • Product Series = Series 1
  • Thread Size = 1-3/8 - 18 UNEF-2A
  • Sealed = No
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • VDE Tested = No
  • Keying = B
  • Number of Positions = 37
  • Number of Signal Positions = 37
  • Contact Type = Pin
  • Reverse Gender = Reverse
  • Connector Style = Plug
  • Mating Alignment Type = Keyed
  • Housing Material = Thermoplastic - GF
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Environmental Protection = Without
  • Reverse Numbering = Without

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,370.00
USD
Quantity
Unit Price
200+
$6.85
Product Variant Information section