text.skipToContent text.skipToNavigation

Manufacturer Part #

2213858-1

LUMAWISE Endurance S Solid State Lighting Connector SR Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 2213858-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Receptacle
Color: Black
Mounting Method: Wire Mount
Features & Applications

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

APPLICATIONS
• Spotlights, downlights and tracklights

FEATURES
• Compatible with Zhaga Book 12
• Dimming down to 3% of maximum current
• <5% flicker percentage
• Supports logarithmic and linear dimming
• 135° allowable beam angle

Pricing Section
Global Stock:
908
USA:
908
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
5
$4.76
20
$4.65
30
$4.61
75
$4.54
125+
$4.45
Product Variant Information section