text.skipToContent text.skipToNavigation

Manufacturer Part #

2236721-1

Connector Hex Nut 24 Silver

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2236721-1 - Technical Attributes
Attributes Table
Accessory Type: Adapter - Mounting
For Use With/Related Products: MCP Series
Color: Black
Operating Temp Range: -40°C to +120°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,258.80
USD
Quantity
Unit Price
120+
$10.49
Product Variant Information section