text.skipToContent text.skipToNavigation

Manufacturer Part #

2306334-3

2306334-3 EMI Gaskets, Sheets, Absorbers & Shielding SPRING FINGER 1.2H

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2615
Product Specification Section
TE Connectivity 2306334-3 - Technical Attributes
Attributes Table
Type: Contact
Accessory Type: Gasket
Material: Stainless Steel
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
180,000
USA:
180,000
450,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
9000
Multiple Of:
9000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$557.10
USD
Quantity
Unit Price
9,000
$0.0619
18,000
$0.0608
27,000+
$0.0597