text.skipToContent text.skipToNavigation

Manufacturer Part #

2329016-4

Rectangular Connector Locking, TPA, 4 Position, Power Versa-Lock 5.0 1X4

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TE Connectivity 2329016-4 - Technical Attributes
Attributes Table
Type: Accessory
No of Positions: 4
Color: Black
Material: Polybutylene Terephthalate
Operating Temp Range: -30°C to +140°C
Pricing Section
Global Stock:
171,000
USA:
171,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000+
$0.109
Product Variant Information section