Manufacturer Part #
2729
Cable Mounting & Accessories HFP 1093 BLACK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 2729 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Color: | Black |
| Material: | Nylon |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
125
$0.188
250
$0.185
500
$0.182
1,250
$0.179
2,500+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag
Mounting Method:
Panel Mount