text.skipToContent text.skipToNavigation

Manufacturer Part #

2773

Black DP 1750 Multiple Locking Steps Heyco® Dome Plug

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 2773 - Technical Attributes
Attributes Table
Type: Accessory
Color: Black
Material: Nylon
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$337.50
USD
Quantity
Unit Price
150
$0.141
300
$0.139
750
$0.137
1,500
$0.135
3,000+
$0.131
Product Variant Information section