text.skipToContent text.skipToNavigation

Manufacturer Part #

282104-1

Superseal 1.5 Series Black 2 Position Receptacle Tab Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2615
Product Specification Section
TE Connectivity 282104-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Strain Relief
No of Positions: 2
Color: Black
Operating Temp Range: -40°C to +125°C
Voltage Rating: 24V
Mounting Method: Wire Mount
Features & Applications

The 282104-1 is a part of Superseal 1.5 Series Black color 2 Position Receptacle Tab Connector

Product Type Features:

  • Product Type = Connector
  • Product Line = Super Seal
  • Number of Positions = 2
  • Secondary Lock Material = Polyamide 6.6 Glass Filled
  • Secondary Lock Color = Red
  • Preloaded = No
  • Accepts Contact Gender = Tab
  • Connector Style = Receptacle
  • Housing Color = Black
  • Housing Material = Polyamide 6.6 GF

 

 

Pricing Section
Global Stock:
4,270
USA:
4,270
9,270
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
50
$0.38
150
$0.37
400
$0.365
1,000
$0.355
2,500+
$0.34