text.skipToContent text.skipToNavigation

Manufacturer Part #

3-350566-1

Low Profile 22-18 AWG Miniature Phosphor Bronze AMP-IN Connector Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
TE Connectivity 3-350566-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 22-18
Contact Plating: Tin
Mounting Method: Stud Mount
Features & Applications

The 3-350566-1 is a 22-18 AWG Low Profile Miniature Phosphor Bronze AMP-IN Connectors terminal. It provide an easy means of gang inserting leads into printed circuit boards.

The design of the crimp snap-in contact aids in locating the pc board hole and inserting the contact into that hole.

Product Type Features: 

  • Product Type = Terminal
  • Terminal Configuration = Miniature
  • PCB Hole Diameter (mm [in]) = 1.85 [0.073]
  • Insulation Diameter (mm [in]) = 1.52-2.79 [.060-.110]
  • Material = Phosphor Bronze
  • Proprietary Name = Mini AMP-IN
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18]
  • Extension Below Board (mm [in]) = 3.43 [0.135]
  • Plating Material = Bright Tin
Pricing Section
Global Stock:
70,000
USA:
70,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$497.00
USD
Quantity
Unit Price
10,000
$0.0497
20,000
$0.0488
30,000+
$0.048
Product Variant Information section