text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640108-1

Miniature Amp In 26-22 AWG Phosphor Bronze Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
TE Connectivity 3-640108-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Features & Applications

The 3-640108-1 Miniature Amp In 26-22 AWG Phosphor Bronze Terminal.

The miniature AMP-IN Terminal is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards. The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering, and positions the wire to  achieve reliable solder points. Movement of the wire during soldering is restricted, providing for proper solder flow.

Features:

  • Product Type = Terminal
  • Terminal Configuration = Miniature
  • PCB Hole Diameter (mm [in]) = 1.40 [0.055]
  • Insulation Diameter (mm [in]) = 1.52-2.54 [.060-.100]
  • Material = Phosphor Bronze
  • Proprietary Name = Mini AMP-IN
  • Plating Material = Pre-Tin
  • Packaging Method = Strip
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$1,845.00
USD
Quantity
Unit Price
30,000+
$0.0615
Product Variant Information section