text.skipToContent text.skipToNavigation

Manufacturer Part #

3-770522-1

Headers & Wire Housings Crimp Contact Bulk 18-24 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1809
Product Specification Section
TE Connectivity 3-770522-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-18
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 3-770522-1 is a Bulk 18-24 AWG Headers & Wire Housings Crimp Contact.

The 3-770522-1 AMP SL-156 connectors are designed to mate with .045 [1.14] square or round post headers or staked posts on .156 [3.96] centers. The wire-to-board connector is a two-piece connector system with the wire crimped to the contact, then inserted into the housing. This product mates with the MTA-156 flat, polarized and friction lock header, or staked posts (not MTA-156 shrouded headers).

Features:

  • Termination Method to Wire/Cable = Crimp
  • Wire Size (mm² [AWG]) = 0.9-0.2² [18-24]
  • Used For = SL-156 Housings
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Dual Wipe Contact = Yes
  • Unmating Force = High
  • Mating Force = Low Force
  • Contact Configuration = SL-156 Contacts
  • Contact Plating, Mating Area, Material = Bright Tin
  • Contact Base Material = Phosphor Bronze
  • Contact Shape = Hooded

 

 

Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
16
Multiple Of:
1
Total
$2.91
USD
Quantity
Unit Price
125
$0.182
300
$0.179
1,000
$0.175
2,000
$0.173
5,000+
$0.167
Product Variant Information section