text.skipToContent text.skipToNavigation

Manufacturer Part #

350079-1

Commercial Mate-N-Lok Pre-Tin 30-22 AWG Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350079-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
32000
Multiple Of:
32000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,547.20
USD
Quantity
Unit Price
32,000+
$0.0796
Product Variant Information section