text.skipToContent text.skipToNavigation

Manufacturer Part #

350536-3

Universal Mate-N-Lok 20-14 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
TE Connectivity 350536-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 20-14
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
175,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$318.00
USD
Quantity
Unit Price
5,000
$0.0636
10,000
$0.0625
15,000
$0.0619
20,000
$0.0615
25,000+
$0.0601
Product Variant Information section