text.skipToContent text.skipToNavigation

Manufacturer Part #

350547-6

Universal Mate-N-Lok Select Gold (30) 20-14 AWG Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350547-6 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Tool Type: Crimper
Wire Gauge: AWG 14-20
Material: Phosphor Bronze
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications

The 350547-6 is a Part of MATE-N-LOK Series 20-14 AWG Pre-Tin Wire to Cable Crimp Connectors

Product Type Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.52-3.30 [.060-.130]
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Select Gold [30]
  • Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Stock Thickness (mm [in]) = 0.30 [0.012]
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material =  Phosphor Bronze
  • Sealable = Yes

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
48,000
Factory Lead Time:
31 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$5,850.00
USD
Quantity
Unit Price
10,000+
$0.585
Product Variant Information section