text.skipToContent text.skipToNavigation

Manufacturer Part #

350550-3

.250" Centerline 600 V 19 Amp 24 to 20 AWG Socket Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2638
Product Specification Section
TE Connectivity 350550-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Tool Type: Crimper
Wire Gauge: AWG 14-20
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Features & Applications

The 350550-3 is a 5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating.

Features:

  • Product Type:
    • Product Type = Contact
    • Product Line = Universal MATE-N-LOK
    • Insulation Diameter (mm [in]) = 1.52-3.30 [.060-.130]
  • Electrical Characteristics:
    • High Current = No
    • Current Rating (A) = 19
    • Voltage (VAC) = 600
  • Termination Related:
    • Termination Method = Crimp
    • Solder Tail Contact Plating = Pre-Tin
  • Body Related Features:
    • Wire Range (mm [AWG]) = 0.50-2.00² [20-14]
    • Contact Diameter (mm [in]) = 2.13 [0.084]
    • Stock Thickness (mm [in]) = 0.30 [0.012]

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,530.00
USD
Quantity
Unit Price
10,000+
$0.153
Product Variant Information section