text.skipToContent text.skipToNavigation

Manufacturer Part #

350561-1

Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2550
Product Specification Section
TE Connectivity 350561-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 350561-1 is a Universal Mate-N-Lok Pre-Tin 24-18 AWG Pin Contact.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
  • High Current = No
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass Sealable = No

 

 

Pricing Section
Global Stock:
14,000
USA:
14,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.50
USD
Quantity
Unit Price
7,000
$0.0285
14,000
$0.028
21,000
$0.0278
28,000
$0.0276
35,000+
$0.027