text.skipToContent text.skipToNavigation

Manufacturer Part #

350561-2

Universal MATE-N-LOKCrimp Contact Pin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350561-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Tool Type: Crimper
Wire Gauge: AWG 18-24
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
28000
Multiple Of:
28000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,200.00
USD
Quantity
Unit Price
28,000+
$0.40
Product Variant Information section