text.skipToContent text.skipToNavigation

Manufacturer Part #

350629-1

24-18 AWG 250 V 9 A Socket Crimp Power Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
TE Connectivity 350629-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Diameter: 250m
Mounting Method: Wire Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$274.20
USD
Quantity
Unit Price
6,000
$0.0457
12,000
$0.045
18,000
$0.0445
24,000
$0.0442
30,000+
$0.0433
Product Variant Information section