text.skipToContent text.skipToNavigation

Manufacturer Part #

350690-1

Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2109
Product Specification Section
TE Connectivity 350690-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications
The 350690-1 is a Universal Mate-N-Lok Pre-Tin 24-18 AWG Pin Contact.

The AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,504.00
USD
Quantity
Unit Price
40,000+
$0.0876