text.skipToContent text.skipToNavigation

Manufacturer Part #

350851-1

Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
TE Connectivity 350851-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications
The 350851-1 is a Universal Mate-N-Lok Pre-Tin 24-18 AWG Socket Contact.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 1.02-2.54 [.040-.100]
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

 

 

Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
58,447
Factory Lead Time:
18 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$225.75
USD
Quantity
Unit Price
7,500
$0.0301
15,000
$0.0296
22,500
$0.0293
30,000
$0.0291
37,500+
$0.0285
Product Variant Information section