text.skipToContent text.skipToNavigation

Manufacturer Part #

350874-3

Universal Mate-N-Lok Pre-Tin 18-14 AWG Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 350874-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 18-14
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications
The 350874-3 is a Universal Mate-N-Lok Pre-Tin 18-14 AWG Socket Contact.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 3.30-5.08 [.130-.200]
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Socket
  • Contact Termination Type = Crimp
  • Contact Base Material = Phosphor Bronze

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
2,500
$0.0824
5,000
$0.081
7,500
$0.0801
10,000
$0.0795
12,500+
$0.0777