text.skipToContent text.skipToNavigation

Manufacturer Part #

350980-3

SL-156 Gold 18-24 AWG Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350980-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Cable Mount
Features & Applications

The 350980-3 is a SL-156 Gold 18-24 AWG Crimp Receptacle Contact.

Features:

  • Termination Method to Wire/Cable = Crimp
  • Wire Size (mm² [AWG]) = 0.9-0.2² [18-24]
  • Used For = SL-156 Housings
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Unmating Force = Low
  • Mating Force = Low Force
  • Contact Configuration = SL-156 Contacts
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30000
Multiple Of:
30000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,400.00
USD
Quantity
Unit Price
30,000+
$0.28
Product Variant Information section