text.skipToContent text.skipToNavigation

Manufacturer Part #

3546B

Black NPT 1/2 HEX Slotted Head IP68 Liquid Tight Sealing Ring Threaded Plug

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 3546B - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Black
Material: Nylon
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$192.00
USD
Quantity
Unit Price
400
$0.48
800
$0.47
1,200
$0.465
1,600+
$0.46
Product Variant Information section