text.skipToContent text.skipToNavigation

Manufacturer Part #

364M2795FS

75 Ω Dual Right Angle Metal White Valox (fully shielded)

ECAD Model:
Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 364M2795FS is a 75 Ω Dual Right Angle, Metal,White Valox (fully shielded). The BNC style connectors are miniature, light-weight, weatherproof interconnecting devices characterized by their two-stud, quick disconnect bayonet lock coupling arrangement.

When board space becomes a serious issue and you still need the robust, full size, BNC connectors, a dual stacked right angle or vertical version will do the trick. Assembly insertion time is cut in half as well. The Dual 364 series is available in both Valox isolated and all metal construction.

Material:

  • Body: Valox/Zinc
  • Insulator: TPX
  • Pin: Phos Bronze/Gold?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,886.00
USD
Quantity
Unit Price
100+
$28.86
Product Variant Information section