text.skipToContent text.skipToNavigation

Manufacturer Part #

380598-1

Reuseable Closed Bottom Discrete Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 380598-1 is a part of Reuseable Closed Bottom Discrete Socket.

Features:

  • Socket Length (mm [in]) = 6.65 [0.262]
  • Sleeve Style = Closed Bottom
  • Sealant = Without
  • Sleeve Material = Copper
  • Mating Pin Dia. Range (mm [in]) = 0.46 – 1.02 [0.018 – 0.040]
  • Sleeve Material Plating = Gold (30)
  • Contact Spring Plating = Gold (30)
  • Contact Base Material = Beryllium Copper
  • Insertion Method = Hand/Semi-Automatic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40,500.00
USD
Quantity
Unit Price
50,000+
$0.81
Product Variant Information section