text.skipToContent text.skipToNavigation

Manufacturer Part #

48257-000LF

SOCKET 22-26AWG CRIMP GOLD

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 48257-000LF - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 22-26
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.88
USD
Quantity
Unit Price
75
$0.345
200
$0.34
500
$0.33
1,250
$0.325
3,000+
$0.315
Product Variant Information section