text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103945-1

AMPMODU 2 Position 2.54 mm Pitch Shrouded Pin Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103945-1 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 5-103945-1 is a .100 AMPMODU Shrouded 2 Position Preloaded Pin Assembly. It has an Operating Temperature range of -65°C to +105°C.

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 2
  • Number of Rows = 1
  • Contact Type = Pin
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Plug
  • Mating Alignment = With
  • Mating Alignment Type = Latched

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2592
Multiple Of:
864
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,643.84
USD
Quantity
Unit Price
20
$1.08
50
$1.07
150
$1.05
300
$1.04
1,000+
$1.02
Product Variant Information section