text.skipToContent text.skipToNavigation

Manufacturer Part #

5-928999-1

MQS Series AWG 22 Tin Plated Crimp Terminal Cable Mount Connector Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 5-928999-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22
Contact Material: Copper
Contact Plating: Tin
Operating Temp Range: -40°C to +120°C
Dimension: 14 x 2.3 x 2.3 mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
78,000
USA:
78,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
13000
Multiple Of:
13000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.20
USD
Quantity
Unit Price
13,000
$0.0274
26,000
$0.027
39,000
$0.0268
52,000
$0.0266
65,000+
$0.026
Product Variant Information section