text.skipToContent text.skipToNavigation

Manufacturer Part #

5-962886-1

Pin Terminal Tin 24 - 20 AWG Crimp Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 5-962886-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 24-20
Contact Plating: Tin
Operating Temp Range: -40°C to +120°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
27000
Multiple Of:
9000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,573.10
USD
Quantity
Unit Price
9,000+
$0.0953