text.skipToContent text.skipToNavigation

Manufacturer Part #

516-230-556

516 Series Side Entry Cable Clamp Rectangular Connector Metal Cover

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
EDAC 516-230-556 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Color: Grey
Material: Metal
Features & Applications

The 516-230-556 is a part of 516 Series 56 Pin 90° Side Entry Metal Housing connector

Product Specification:

  • Side entry cover size: 56, Metal
  • Accessory Type: Side Entry Cover
  • For Use With: 516 Series 56-pin Rack and Panel Connector
  • Connector Shell Size: 56
  • Cable Exit Angle: 90°
  • Connector Body Material: Zinc
  • Enclosure Material: Metal

Applications:

  • Industrial
  • Data communication
  • Instrumention
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.68
USD
Quantity
Unit Price
2
$20.84
5
$20.65
20
$20.37
30
$20.29
75+
$19.98
Product Variant Information section