text.skipToContent text.skipToNavigation

Manufacturer Part #

516-230-590

516 Series 90 Position Backshell Metal Rack and Panel Cover

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Features & Applications

The 516-230-590 is a part of 516 series 90 pin side entry cable clamp orientation Rack and Panel connector cover (Metal and plastic )with screws for Securing.

Features:

  • Available in metal:
    • ( die-cast Zinc Finished With Grey Enmel Paint) material
    • Plastic ( Green Polycarbonate) Material
  • Covers with top or side entry cable clamp orientation
  • Versatile Metal cover design permits assembly or disassembly after cabling is complete
  • Screws for securing cover to 516 or 519 series connectors supplied
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.25
USD
Quantity
Unit Price
25
$20.81
50
$20.66
75
$20.58
100+
$20.47
Product Variant Information section