text.skipToContent text.skipToNavigation

Manufacturer Part #

5206478-3

AMPLIMITE Shell Size 3 Thermoplastic Straight180°/45°Exit Backshell Clable Clamp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
TE Connectivity 5206478-3 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Material: Thermoplastic
Mounting Method: Wire Mount
Features & Applications
The 5206478-1 is a HD20 Series 9 Position Thermoplastic 180°/45° Exit Angle Cable Clamp Kit.

Features:

  • Product Type = Backshell/Cable Clamp
  • Cable Clamp Type = Clam Shell
  • Shell Size = 3
  • Screws and Retainer Clips = With
  • Grommets = Without
  • Thread Size = 4-40
  • Cable Exit Angle = Straight(180°)/45°
  • Cable Insulation Diameter (mm [in]) = 6.50 [0.256]
  • Cable Clamp Material = Thermoplastic
  • Packaging Method = Individual Kit

 

 

 
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$41.50
USD
Quantity
Unit Price
10
$4.15
25
$4.09
50
$4.05
150
$3.99
300+
$3.90
Product Variant Information section