text.skipToContent text.skipToNavigation

Manufacturer Part #

5207719-1

AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Female Screw Lock Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2329
Product Specification Section
TE Connectivity 5207719-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Screw Terminal
Features & Applications

The 5207719-1 is a AMPLIMITE Thread Size 4-40 Yellow Chromate Finish Female Screw Lock Kit.

Features:

  • Accessory Type = Female Screwlock Assembly Kit
  • Body Finish = Yellow Chromate
  • Thread Size = 4-40
  • Screw Length (mm [in]) = 18.99 [0.748]
  • Screw Material = Cold Rolled Steel
  • For Use With = All Plastic Connectors with Integral Standoffs (HD or HDF)
  • Screw Plating = Zinc
  • Screw Finish = Yellow Chromate
  • Thread Length (mm [in]) = 14.22 [0.560]
  • Screwlock Style = Screwlock With Lockwasher and Hex Nut
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
653
USA:
653
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
15
$1.44
40
$1.42
125
$1.40
250
$1.39
750+
$1.35