text.skipToContent text.skipToNavigation

Manufacturer Part #

5207953-3

AMPLIMITE 4-40 Thread Size Clear Chromate Female Screwlock

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
TE Connectivity 5207953-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Screw Terminal
Contact Plating: Zinc
Features & Applications

The 5207953-3 is a part of AMPLIMITE Series having 6.35 mm length 4-40 Size of Thread with 11.13 mm screw Clear Chromate Female Screwlock.

Product Features:

  • AMPLIMITE
  • Accessory Type = Female Screw Locks
  • Thread Size = 4-40
  • Thread Length = 6.35 mm
  • Screw Length = 11.13 mm
  • Screwlock Style = Screwlock Only
  • Screw Plating = Zinc
  • Use with all Plastic Right-Angle Connectors (HD)

 

 

Pricing Section
Global Stock:
36,270
USA:
36,270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$20.70
USD
Quantity
Unit Price
150
$0.138
400
$0.135
1,250
$0.132
2,500
$0.131
7,500+
$0.126
Product Variant Information section