text.skipToContent text.skipToNavigation

Manufacturer Part #

5380598-2

RCR AU-SPR SN-CUP 018-040

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5380598-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
Contact Material: Tin Over Copper
Contact Plating: Gold
Operating Temp Range: -65°C to +126°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25,250.00
USD
Quantity
Unit Price
50,000+
$0.505
Product Variant Information section