text.skipToContent text.skipToNavigation

Manufacturer Part #

552731-1

Black 50 Position 90° Cable Exit Angle Strain Relief Snap On Cover Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 552731-1 is a Black 50 Position 90° Cable Exit Angle Strain Relief Snap On Cover Kit.

The CHAMP Latch Cable Strain Relief Clip, 50 position, is used only with a Low Profile Standard CHAMP Latch. The strain relief clip snaps on the connector and over the cable. The clip provides a positive strain relief for cable in axial and 90° directions.

Features:

  • Accessory Type = Cover
  • Cover Type = Strain Relief
  • Color = Black
  • Cover/Strain Relief Retention Method = Snap-On
  • Cable Exit Angle = 90°
  • Number of Positions = 50
  • Cable Outer Diameter (mm [in]) = 12.07 – 13.72 [0.475 – 0.540]
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

Application:

  • Application Use = Cable-to-Cable

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,400
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$1,086.00
USD
Quantity
Unit Price
100
$1.85
200
$1.83
300
$1.82
500
$1.81
1,000+
$1.79
Product Variant Information section