text.skipToContent text.skipToNavigation

Manufacturer Part #

556880-1

AMPINNERGY Dual Beam 10-12 AWG Wire to Board Crimp Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 556880-1 is a AMPINNERGY Dual Beam 10-12 AWG Wire to Board Crimp Contact.

Features:

  • Product Type = Contact
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • UL File Number = E28476
  • CSA File Number = LR 7189
  • Contact - Rated Current (A) = 35
  • Hot Pluggable = No
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 600
  • Profile Height (Y-Axis) (mm [in]) = 6.58 [0.2591]
  • Contact Base Material = Zirconium Copper
  • Contact Type = Pin/Socket
  • Contact Design = Dual Beam
  • UL Flammability Rating = UL 94V-0
  • Operating Temperature (°C [°F]) = 0 – 105 [32 – 221]
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

Application:

  • Application Use = Wire-to-Board
  • Contact Transmits (Typical Application) = Power

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,160.00
USD
Quantity
Unit Price
4,000+
$0.79
Product Variant Information section