text.skipToContent text.skipToNavigation

Manufacturer Part #

565-290-721

565 Series TAB (M) AWG 22-28 REEL

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
EDAC 565-290-721 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Material: Phosphor Bronze
Contact Plating: Tin
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$391.00
USD
Quantity
Unit Price
10,000
$0.0391
20,000
$0.0385
30,000
$0.0381
40,000
$0.0379
50,000+
$0.0371
Product Variant Information section