text.skipToContent text.skipToNavigation

Manufacturer Part #

570-290-761P40

40 PCS 570-290-761 PER STRIP

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 570-290-761P40 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 14
Contact Material: Brass
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.80
USD
Quantity
Unit Price
40
$5.54
80
$5.51
120
$5.49
160
$5.48
200+
$5.44
Product Variant Information section