text.skipToContent text.skipToNavigation

Manufacturer Part #

5745172-3

AMPLIMITE Shell Size 2 Die Cast 180° Exit Angle Backshell Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
TE Connectivity 5745172-3 - Technical Attributes
Attributes Table
No of Positions: 15
Mounting Method: Through Hole
Features & Applications

The5745172-3 is a AMPLIMITE HD–20 15 Position Thermoplastic 180°Exit Angle Cable Clamp Kit and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits.

Features:

  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 5.72 mm
  • 15 Positions

Pricing Section
Global Stock:
2,490
USA:
2,490
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.61
USD
Quantity
Unit Price
3
$9.87
10
$9.77
25
$9.69
75
$9.60
150+
$9.49
Product Variant Information section