text.skipToContent text.skipToNavigation

Manufacturer Part #

5745563-1

Female Screwlock Assembly Kit Thread Size 4 - 40 Steel w/ Yellow Chromate Finish

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 5745563-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
Color: Yellow
Material: Stainless Steel
Contact Plating: Zinc
Mounting Method: Through Hole
Features & Applications

The 5745563-1 is a  Thread Size 4 - 40 Steel w/ Yellow Chromate Finish Female Screwlock Assembly Kit.

Features:

  • Product Type = Accessory
  • Accessory Type = Boot
  • Boot Color = Black
  • Boot Type = Snagless
  • Qty./Carton = 1000
  • For Cable Diameter (mm [in]) = 5.33 [0.210]
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
6,438
USA:
6,438
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
20
$1.23
50
$1.21
150
$1.20
300
$1.19
1,000+
$1.16
Product Variant Information section