text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1437661-4

TSB Block Series Grey Polycarbonate Terminal Block Adapter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1437661-4 - Technical Attributes
Attributes Table
Type: Hardware
Color: Grey
Material: Polycarbonate
Mounting Method: Wire Mount
Features & Applications

The 6-1437661-4 is a part of TSB Block Series Grey Polycarbonate Terminal Block Adapter.

Product Features:

  • Adapter Accessory
  • Tyco Electronics Brand
  • TSB Block series
  • Gray Color
  • Polycarbonate Material
  • Connectors - Terminal Blocks Category
  • Terminal Block- Accessories

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2100
Multiple Of:
1
Total
$3,738.00
USD
Quantity
Unit Price
10
$1.90
30
$1.87
100
$1.84
200
$1.83
500+
$1.78
Product Variant Information section